
16-position, 2-row female board-to-board connector with a 2.54mm pitch. Features IDC termination for ribbon cable, a right-angle orientation, and a locking mechanism. Rated for 1A current and 350V AC/DC, with a test voltage of 500V. Constructed with brass/copper alloy contacts and gold plating, housed in UL94 V-0 rated grey material. Operates across a temperature range of -55°C to 125°C, offering 200 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09185166813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass, Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.5mm |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Length | 6.1mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SEK |
| Termination | IDT |
| Test Voltage | 500V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 24.9mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185166813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
