
Straight male pin header with 16 positions and 2 rows, featuring a 2.54mm pitch. Contacts are copper alloy with gold plating, rated for 1A current and 350V working voltage, with a mating cycle of 200. The PBT insulation is grey, UL94 V-0 flammability rated, and the component mounts via through-hole termination for soldering. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Harting 09185166904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185166904 technical specifications.
| Package/Case | SMC |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.65mm |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 39.9mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 53mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185166904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.