
16-way straight male pin header with a 2.54mm pitch, featuring gold-plated copper alloy contacts for 2A current rating and 500V voltage rating. This through-hole mount connector offers a 0.228-inch contact mating length and is constructed with PBT insulation in a beige and grey color scheme. Designed for 100 mating cycles, it operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Harting 09185167904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185167904 technical specifications.
| Color | Beige, Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Length | 29mm |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185167904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
