
20-position, 2-row right-angle male header with a 2.54mm pitch. Features gold-plated brass male pin contacts rated for 1A per contact and 2A overall, with a mating length of 0.24 inches. This through-hole mount component offers a 350V AC/DC working voltage and a maximum operating temperature of 105°C. It is UL94 V-0 flammability rated, RoHS compliant, and designed for 200 mating cycles.
Sign in to ask questions about the Harting 09185206903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185206903 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 45mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185206903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
