
This 26-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The connector is RoHS compliant and has a contact mating length of 0.228inch. It is part of the SEK series from Harting.
Sign in to ask questions about the Harting 09185267907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185267907 technical specifications.
| Color | Beige |
| Contact Mating Length | 0.228inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185267907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.