
Straight male pin header with 34 positions and 2 rows, featuring a 2.54mm pitch and through-hole mounting. Contacts are copper alloy with gold plating, rated for 1A current and 350V working voltage, with a mating cycle of 200. The grey PBT insulation material has a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 125°C.
Harting 09185346904 technical specifications.
| Package/Case | SMC |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 62.8mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185346904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
