40-position, 2-row male pin header with a 2.54mm pitch, designed for board-to-board applications. Features straight orientation, solder termination, and a locking mechanism. Offers a 1A current rating, 350V voltage rating, and a mating cycle of 200. Constructed with a gray PBT insulator and gold-plated copper alloy contacts, operating within a -55°C to 125°C temperature range. UL94 V-0 flammability rating.
Harting 09185406324 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 12.35mm |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Length | 29mm |
| Lead Pitch | 2.54mm |
| Length | 9.3mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 58.6mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185406324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.