
Headers & Wire Housings SEK18 SVML LP STR55 PR-IN 64P PL3
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Mating Length | 0.242inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Press-Fit |
| RoHS | Compliant |