
64-position, 2-row male header with a 2.54mm (0.1 inch) pitch. Features gold-plated copper alloy contacts, straight orientation, and solder termination for through-hole mounting. Rated for 500V, with a current rating of 1A and a mating cycle of 100. Insulated with grey PBT material, achieving UL94 V-0 flammability. Operating temperature range from -55°C to 125°C.
Harting 09185647904 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185647904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.