SEK-19 SV HT MA LP PCR45 14P PL3
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Mating Length | 0.242inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Not Compliant |