Harting 09200030745 technical specifications.
| Current Rating | 10A |
| Gender | Receptacle |
| Jacket Material | PVC |
| Mating Cycles | 10 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 400V |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200030745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.