
The Han A Grey IP44 Surface Mount Connector features a grey housing color, operates between -40°C and 125°C, and is rated for surface mount applications. It is packaged in bulk and meets IP44 ratings. This connector is compliant with RoHS regulations and is part of the Han A series.
Checking distributor stock and pricing after the page loads.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
