Heavy Duty Power Connectors HAN 3A-KG-QB-11
Checking distributor stock and pricing after the page loads.
Harting 09200031710 technical specifications.
| Height | 2.244inch |
| Housing Color | Blue |
| Length | 0.953inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 0.953inch |
| RoHS | Compliant |
No datasheet is available for this part.