
This male rectangular connector features a straight, 3-position, 2-row configuration with screw termination. Constructed from grey polycarbonate, it utilizes copper alloy contacts with silver plating, rated for 10A and a maximum of 3A, with a voltage rating of 600V (250V AC, 230V working). Operating within a temperature range of -40°C to 125°C, it boasts an IP65 rating and UL94 V-0 flammability. Suitable for wire gauges between 18AWG and 14AWG, this component offers a 1.5kV test voltage.
Harting 09200032611 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polycarbonate |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Han® A |
| Termination | Screw |
| Test Voltage | 1.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200032611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
