
Female, right-angle rectangular connector featuring a grey housing and a UL94 V-0 flammability rating. This component utilizes a copper alloy contact material with silver plating, supporting a maximum current rating of 10A and a voltage rating of 600V. Designed for screw termination, it offers a single port and is RoHS compliant.
Harting 09200032711 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 10A |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200032711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
