Harting 09200032711+19200030720 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 3 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09200032711+19200030720 to view detailed technical specifications.
No datasheet is available for this part.