The Han A series connector features copper alloy contacts with gold and silver plating, suitable for 10A current and 400V voltage ratings. It has a female gender with 3 contacts in a 2-row configuration, mounted on a panel with a screw termination. The connector is rated for IP44 and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Ratings | IP44 |
| Series | Han A |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |