
The Han A Metal Connector is a general-purpose connector with a metal body and grey color. It has a depth and length of 33.6mm and is rated for operation between -40°C and 70°C. The connector meets IP44 ratings and is compliant with RoHS regulations.
Harting 09200035422 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Depth | 33.6mm |
| Length | 33.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200035422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.