Harting 09200035442 technical specifications.
| Color | Grey |
| Gender | Male |
| Package Quantity | 10 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200035442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.