
Rectangular connector featuring 16 silver-plated copper alloy contacts within a 33-position, 2-row configuration. Rated for 16A and 250V AC/DC, with a maximum operating voltage of 600V. Constructed from grey polycarbonate, this straight, male connector offers screw termination and operates within a temperature range of -40°C to 125°C. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Harting 09200162613 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 72.4mm |
| Material | Polycarbonate |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 16 |
| Number of Positions | 33 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200162613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
