
15-position, 2-row rectangular connector with female, straight plug orientation. Features silver-plated copper contacts, a 10A current rating, and a 600V voltage rating. Operates between -40°C and 125°C, with a test voltage of 2kV. This RoHS compliant component utilizes crimp termination and is rated IP65.
Harting 09210153101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 33mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210153101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.