
64-position female insert for industrial connectors, featuring a straight orientation and crimp termination. Constructed from grey thermoplastic with a UL94 V-0 flammability rating, this insert utilizes silver-plated copper alloy contacts for reliable connections. It supports a current rating of 10A and a voltage rating of 250V, with a test voltage of 2kV. Operating within a temperature range of -40°C to 125°C, it accommodates wire gauges from 26AWG to 14AWG and offers IP65 protection.
Sign in to ask questions about the Harting 09210643101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09210643101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 111mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210643101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.