Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09230009961 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09230009961 technical specifications.
| Mount | Screw |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09230009961 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.