
This 20-position terminal block features a 2.54mm pitch and a right-angle orientation. It is designed for through-hole mounting and is made with a copper alloy, nickel, and gold contact material with a gold and nickel plating. The terminal block is constructed with glass insulation and is lead-free. It is compliant with UL94 V-0 flammability rating and RoHS standards. The block is available in a bulk packaging quantity of 20 pieces, with a shell size of 3B and a series designation of DIN 41612.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09241206571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09241206571 technical specifications.
| Package/Case | 120 |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09241206571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.