
This 20-position 2-row terminal block features a current rating of 2A and is constructed with a copper alloy, nickel, and gold contact material. The contacts are plated with gold and nickel, and the insulation material is glass. The terminal block is lead-free and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in a bulk packaging quantity of 20. The terminal block is RoHS compliant and features a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09242206414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09242206414 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | 3B |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09242206414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.