Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09242206870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09242206870 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | 3B |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09242206870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.