Harting 09300060318ML technical specifications.
| Package/Case | Metal |
| Height | 1.138inch |
| Length | 3.15inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® B |
| Width | 1.709inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300060318ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.