
The Han B 3-position metal connector is a bulk-packaged, cable-terminated tool with a grey housing and metal body. It features a straight orientation and is rated for operation between -40°C and 125°C. The connector is water-resistant and dust-tight, meeting IP65 standards, and is compliant with RoHS regulations.
Sign in to ask questions about the Harting 09300101751 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09300101751 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Height | 1.866inch |
| Housing Color | Grey |
| Length | 2.858inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Termination | Cable |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300101751 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
