
The Han B female connector is a metal and thermoplastic component with a 0302 package and grey color. It has a female contact gender and is rated for operation between -40°C and 125°C. The connector is water resistant and dust tight, meeting IP65 standards. It is compliant with RoHS regulations but not Reach SVHC.
Harting 09300160302 technical specifications.
| Body Material | Metal, Thermoplastic |
| Package/Case | 0302 |
| Color | Grey |
| Contact Gender | Female |
| Housing Color | Grey |
| Length | 113mm |
| Material | ZINC ALLOY, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300160302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
