
The Han B bulkhead connector tool is a 3-position, female connector with a black thermoplastic body. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The tool is rated for IP54 and is RoHS compliant. It is packaged in bulk and has a width of 2.126inch and a length of 3.72inch.
Harting 09300160408 technical specifications.
| Body Material | Thermoplastic |
| Gender | Female |
| Height | 1.102inch |
| Housing Color | Black |
| Length | 3.72inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | Cable |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300160408 to view detailed technical specifications.
No datasheet is available for this part.