
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium, Metal |
| Package/Case | Metal |
| Color | Grey |
| Housing Color | Grey |
| Material | Metal, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Width | 43mm |
| RoHS | Compliant |
