
Heavy Duty Power Connectors THERMOPLASTIC CVR FOR BEARING PEDESTAL
Harting 09300165410 technical specifications.
| Body Material | Thermoplastic |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Han B |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300165410 to view detailed technical specifications.
No datasheet is available for this part.