
Heavy Duty Power Connectors BS PANEL 2 LEVER HAN B
Checking distributor stock and pricing after the page loads.
Harting 09300320301ML technical specifications.
| Height | 1.335inch |
| Length | 4.882inch |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® B |
| Width | 3.543inch |
| RoHS | Compliant |