Harting 09300480302 technical specifications.
| Height | 1.575inch |
| Length | 6.496inch |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 3.78inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300480302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.