Sign in to ask questions about the Harting 09305161520YYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09305161520YYC technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Han® B |
| RoHS | Compliant |
Download the complete datasheet for Harting 09305161520YYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.