Heavy Duty Power Connectors HAN 24B-HSE-NPTF 1
Checking distributor stock and pricing after the page loads.
Harting 09305240521YYC technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Han® B |
| RoHS | Compliant |
No datasheet is available for this part.