Heavy Duty Power Connectors HSE-R-NPTF 1 HAN 24B
Harting 09305240541YYC technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
No datasheet is available for this part.