Heavy Duty Power Connectors BS PANEL 2 LEVER HAN B
Checking distributor stock and pricing after the page loads.
Harting 09307160301 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| RoHS | Compliant |