Male connector contact for cable mounting, featuring a single contact point with a 40A current rating and 690V voltage rating. Constructed from copper alloy with silver plating, this contact utilizes crimp termination for 14AWG wire or 1.63mm cable diameter. RoHS compliant and supplied in bulk packaging.
Harting 09320006105 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Type | INSERT |
| Current Rating | 40A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Crimp |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Wire/Cable Diameter | 1.63mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.