
10-contact, female, straight rectangular connector with a grey housing. Features silver-plated copper alloy contacts and a crimp termination. Rated for 16A current and 500V voltage, operating between -40°C and 125°C. Designed for wire gauges from 20AWG to 12AWG, with UL94 V-0 flammability rating.
Sign in to ask questions about the Harting 09320103101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09320103101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 36.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 51mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han EE |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320103101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
