
The Harting Han Com connector is a 12-contact, 3-row connector with a current rating of 40A and a voltage rating of 690V. It features a copper alloy contact material with gold and silver plating and is suitable for operating temperatures between -40°C and 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09320123001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Han® C, Han® D |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han Com |
| Termination | Crimp |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320123001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.