
The Han Com connector is a 12-contact, rectangular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a current rating of 40A and a voltage rating of 690V. The connector is made of copper alloy with gold and silver plating and has a flammability rating of UL94 V-0. It is available in a bulk packaging and is RoHS compliant.
Harting 09320123101 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Han® C, Han® D |
| Current Rating | 40A |
| Depth | 41.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 84.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Com |
| Termination | Crimp |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320123101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.