
Female receptacle insert for industrial connectors, featuring 18 contacts arranged in 4 rows. This straight-oriented component utilizes Han® type contacts made from silver-plated copper alloy, designed for crimp termination. It boasts a 16A current rating and a 600V voltage rating, operating within a temperature range of -40°C to 125°C. Constructed from grey, UL94 V-0 rated material, this insert is RoHS compliant.
Sign in to ask questions about the Harting 09320183101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09320183101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 36.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 64mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 18 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han EE |
| Termination | Crimp |
| Test Voltage | 3kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320183101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.