Wire Terminal, 1.5mm2,
Harting 09330006104 technical specifications.
| Body Plating | Silver |
| Contact Gender | Male |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Silver |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 1.75mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
