
The Han Male Rectangular Connector is a high-current connector with a current rating of 16A and a voltage rating of 500V. It features a crimp termination and is designed for use with 12AWG wire. The connector is made from silver material with a copper alloy and copper contact, and has a silver plating. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09330006107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Material | Silver |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
