
The Han E female socket connector tool is designed for use with 14AWG wire and features a crimp termination. It has a current rating of 16A and a voltage rating of 500V. The tool is compliant with RoHS regulations but does not meet Reach SVHC standards. It is packaged in bulk quantities of 100 units.
Harting 09330006202 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Material | Silver |
| Mount | Socket |
| Operating Supply Voltage | 830V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.