Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09330006207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Silver, Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 2.85mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.