
Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED
Harting 09330006272 technical specifications.
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006272 to view detailed technical specifications.
No datasheet is available for this part.