
The Han-GoldTec E series connector features a gold-plated contact plating and a current rating of 16A. It is available in bulk packaging with 100 pieces per package. The connector is designed for crimp termination and is suitable for use with 14AWG wire or cable. The Han-GoldTec E series is a general-purpose connector suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Han-GoldTec® E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
