
Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Han-GoldTec® E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
